Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No51-256.025
Order Code1889176
Product Range51-25x-02x Series
Technical Datasheet
200 In Stock
360 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.440 |
5+ | €42.770 |
10+ | €42.100 |
20+ | €41.430 |
Price for:Each
Minimum: 1
Multiple: 1
€43.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-256.025
Order Code1889176
Product Range51-25x-02x Series
Technical Datasheet
Contact Configuration1NO / 1NC
Switch OperationOff-On
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range51-25x-02x Series
Product Overview
The 51-256.025 is an Emergency-stop Switch with a round actuator and solder terminal. The 51 series switch equipped with snap-action switching elements, maintained function and 1NC + 1NO contacts. It has gold-plated hard silver contacts.
- Raised mounting design
- Plastic red lens
Applications
Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
1NO / 1NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round
Product Range
51-25x-02x Series
Switch Operation
Off-On
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 51-256.025
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128