Print Page
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.140 |
| 5+ | €30.520 |
| 10+ | €29.890 |
| 20+ | €29.270 |
Price for:Each
Minimum: 1
Multiple: 1
€31.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-421.036
Order Code2833950
Product Range51 Series
Technical Datasheet
Product Range51 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPST-NO
Contact Current Max100mA
Switch OperationMomentary
Contact Voltage AC Nom42V
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPC Pin, Solder Lug
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 51 series Illuminated Pushbutton switch with hose-proof front (IP65) can be supplied with snap-action or low-level switching elements. The equipment (switches) for raised mounting are protected against accidental operation by the extended sides of the bezel. Flush mounting equipment excels with best available agronomy and low down height. To supplement the range of illuminated pushbuttons, it can offer a hose-proof safety keylock switch with various lock numbers.
Applications
Industrial
Technical Specifications
Product Range
51 Series
Contact Configuration
DPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Rectangular
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Panel Cutout Diameter
16.2mm
Contact Current Max
100mA
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
PC Pin, Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01