Print Page
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2+ | €15.660 |
10+ | €14.460 |
Price for:Each
Minimum: 2
Multiple: 2
€31.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-8490.12.
Order Code1711104
Product Range61 Series
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles3 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use With61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range61 Series
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
5A
For Use With
61 Series Pushbutton, Keylock and Selector Switches
Product Range
61 Series
No. of Poles
3 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804