Print Page
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.980 |
| 10+ | €1.730 |
| 25+ | €1.700 |
| 50+ | €1.660 |
| 100+ | €1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9230.0
Order Code2833988
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Keylock Switches
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-9230.0 is a keylock front bezel for keylock switch.
- Flush design
- 18mm x 24mm dimension
- Plastic material, black colour
- Suitable for use with EAO 61 series switches
Technical Specifications
For Use With
EAO 61 Series Keylock Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
61 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814