Print Page
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.990 |
5+ | €29.470 |
10+ | €28.960 |
20+ | €28.440 |
50+ | €27.920 |
Price for:Each
Minimum: 1
Multiple: 1
€29.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
61-9924.0 is a flush design protective cover.
- Ø 22.3mm mounting cut-out, Ø 25mm dimension
- Plastic material, colourless
- IP65 front protection
- Transparent optics
- Slide by side, without cover locking hole, for device with front dimension Ø 25mm
- Suitable for use with EAO 61 series switches
Technical Specifications
For Use With
EAO 61 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
61
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009