Print Page
136 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €14.580 | 
| 5+ | €14.320 | 
| 10+ | €14.060 | 
| 20+ | €13.790 | 
| 50+ | €13.530 | 
Price for:Each
Minimum: 1
Multiple: 1
€14.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9932.0
Order Code2834008
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Keylock Switches
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-9932.0 is a front bezel set for keylock switch.
- Mounting cut-out is Ø 22.3mm, flush design
- Round front shape, front dimension is Ø 25mm
- Aluminium front bezel material
- Natural front bezel colour
Technical Specifications
For Use With
EAO 61 Series Keylock Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
61 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009