Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEAO
Manufacturer Part No704.905.1.
Order Code2503410
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
For Use WithEAO 04 Series Switches
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
6A
For Use With
EAO 04 Series Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019202
Product traceability