Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.110 |
Price for:Each
Minimum: 1
Multiple: 1
€90.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No704.917.4
Order Code3807455
Product Range04 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch Actuator-
Contact ConfigurationDPST-NC
Switch TerminalsSpring Clamp
Contact Current Max6A
Contact Voltage DC Nom-
Product Range04 Series
Contact Voltage AC Nom250VAC
Operating Force Max-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPST-NC
Contact Current Max
6A
Product Range
04 Series
Operating Force Max
-
Microswitch Actuator
-
Switch Terminals
Spring Clamp
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019