15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €16.480 |
5+ | €16.280 |
10+ | €16.080 |
20+ | €15.760 |
50+ | €15.440 |
Product Information
Product Overview
The 82 series Pushbutton Switch available with momentary or maintained action and with or without LED illumination, with a choice in turn of central dot or ring illumination. The ring illumination is particularly striking and attractive. With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected to IK10 impact resistance and IP67 sealing requirements, which makes them ideal for use in exposed public buildings and areas. The switching elements are offered either with silver alloyed or in addition gold-plated contacts for reliably switching low voltages and currents.
- Excellent tactile feedback
- Long service life <gt/>1 million cycles of operation
- IP67 Protection rating
Applications
Industrial
Technical Specifications
82
SPDT
5A
Natural
3A
7N
240V
Panel Mount
Green
16mm
Momentary
Flush
250V
240V
3A
IP65, IP67
Quick Connect, Solder
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate