Print Page
359 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €59.680 |
5+ | €58.920 |
10+ | €58.150 |
20+ | €56.990 |
Price for:Each
Minimum: 1
Multiple: 1
€59.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No84-5031.2B20
Order Code1346929
Product Range84 Series
Technical Datasheet
Contact ConfigurationSPST-1NO / 1NC
Switch OperationOn-Off
Switch TerminalsQuick Connect, Solder
Contact Current Max3A
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range84 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 84-5031.2B20
2 Products Found
Product Overview
The 84-5031.2B20 is an Emergency-stop Switch with gold-plated contact, red plastic lens, mushroom lens profile, opaque lens optics and 1NC (SPST) + 1NO (DPST) contact type. 2.8 x 0.5mm plug terminal connection method. Snap-make switching element. 100% switching reliability and foolproof, even in harsh environments. Small behind-panel depth.
- Red single LED illumination
- Twist to unlock clockwise
- Maintained switching action actuator
- Resistant to impact, vibration and shock
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-1NO / 1NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
On-Off
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02329