Print Page
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.660 |
Price for:Each
Minimum: 1
Multiple: 1
€66.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No84-ASKS-B12-049E
Order Code3805727
Product Range84 Series
Technical Datasheet
Product Range84 Series
Touch Button Function-
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open, Normally Closed
Output StatePNP-NO
Supply Voltage Min8.4V
Supply Voltage Max32V
IP RatingIP69K
SVHCNo SVHC (10-Jun-2022)
Product Overview
84 series freely configurable, bright and capacitive IO-link touch standard IP69K button. It opens up numerous new HMI application possibilities for a wide range of raw industrial applications such as automated production (smart factories)controls and switch cabinets, food and beverage industry packaging equipment autonomous robot transport systems, monitoring stations for industrial conveyor belts, Mobile medical devices transmission systems for telecommunications video router systems etc.
- Ambient light adaptive RGB LED illumination in 16 million colour
- Capacitive circuit, dynamic output
- Communication interface has IO-link specification 1.1
- Plastic front bezel material
- Dynamic output pulse, touch actuation type, front dimension is Ø 30mm
- Automatic LED control, green preconfigured led colour 1
- Red preconfigured led colour2, B12 ON/OFF symbol
- Operating voltage is 24VDC, freely configurable HMIs with IO-Link interface (Industry 4.0)
- Operating temperature is -30°C to +65°C, 200mA maximum load current
- M12 connector
Technical Specifications
Product Range
84 Series
Illumination Color (Activated)
Multicolour
Output State
PNP-NO
Supply Voltage Max
32V
SVHC
No SVHC (10-Jun-2022)
Touch Button Function
-
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
8.4V
IP Rating
IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015