Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €60.650 |
5+ | €54.820 |
Price for:Each
Minimum: 1
Multiple: 1
€60.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No911F.401-00+200-4001-00
Order Code2519765
Product Range55 Series
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationSPST-NC, SPST-NO
Product Range55 Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
Product Overview
The 911F.401-00+200-4001-00 is a 1NC + 1NO snap-action Keylock Switch with 2.8 x 0.5mm solder terminals and black plastic front bezel. It is suitable for public transportation, construction machines and special-purpose vehicles.
- Rest and maintained switching action
- 90° Switching angle
- IP40 Protection rating
Applications
Automotive, Industrial
Technical Specifications
Switch Operation
Push-Pull
Product Range
55 Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPST-NC, SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03