Print Page
Product Information
ManufacturerEAO
Manufacturer Part No99-486.837
Order Code3651890
Product Range99 Series
Technical Datasheet
For Use WithEAO 99 Series Illuminated Pushbutton Switches
IP / NEMA RatingIP40
Product Range99 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
EAO 99 Series Illuminated Pushbutton Switches
Product Range
99 Series
IP / NEMA Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002