Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.660 |
5+ | €31.270 |
10+ | €29.880 |
20+ | €29.280 |
Price for:Each
Minimum: 1
Multiple: 1
€32.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part NoEUK-61-9965
Order Code2217825
Product Range61
Technical Datasheet
For Use With61 Series 16mm Non-Illuminated Stop Switches
Product Range61
Product Overview
The EUK-61-9965 is a yellow varnished E-stop Protective Shroud suitable for 61 series 16mm non-illuminated stop switches.
Applications
Industrial
Warnings
The protection shroud is not suitable for a proper use of emergency-stop. It can obstruct a spontaneous operation of the emergency-stop.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
For Use With
61 Series 16mm Non-Illuminated Stop Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
61
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041