Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €245.900 |
Price for:Each
Minimum: 1
Multiple: 1
€245.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part NoK09-00.000009
Order Code4285296
Product Range09 Series
Technical Datasheet
Product Range09 Series
Keypad Array2 x 3
Keypad Output-
Housing Material-
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys6
Panel Cutout Width69mm
Panel Cutout Height107mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
K09-00.000009 is a series 09 rugged pushbutton keypad (hardwired) (24V). It can also be used for safety-relevant applications.
- Mounting cut-out is 107.0mm x 69.0mm
- Panel thickness is 1.0mm to 4.0mm
Contents
Rugged Keypad 6 pushbuttons (hardwired with integrated symbol inserts (number 1 to 6)), Retaining clips for 2mm panel (6pc), Rubber washer 4.8 x 15 x 1 (12pcs), Washers DIN 9021 stainless A2 (4pcs), Nuts (4pcs), Coupler.
Technical Specifications
Product Range
09 Series
Keypad Output
-
Contact Current Max
-
No. of Keys
6
Panel Cutout Height
107mm
Keypad Array
2 x 3
Housing Material
-
Contact Voltage DC Nom
-
Panel Cutout Width
69mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215