Print Page
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.160 |
5+ | €58.640 |
10+ | €52.890 |
20+ | €51.830 |
Price for:Each
Minimum: 1
Multiple: 1
€65.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part NoK84-603.HRG
Order Code1755879
Product Range84
Technical Datasheet
Product Range84
Pushbutton Switch TypeStandard
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current Max100mA
Contact Voltage AC Nom42V
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage DC Nom42V
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen, Red
Panel Cutout (H x W)-
Product Overview
The 84 series Pushbutton Switch, modular system which consisting of lenses, actuator elements, switching units and a variety of means of connection and mounting. The front protection IP67 ensures that the illuminated pushbuttons are suited for industrial use. The IP40 version is available for reduced protection.
- Flat lenses are available in various colours
- Snap-action blade switching system
Applications
Industrial
Technical Specifications
Product Range
84
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Voltage DC Nom
42V
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
100mA
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17