Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.850 |
| 5+ | €57.670 |
| 10+ | €56.500 |
Price for:Each
Minimum: 1
Multiple: 1
€58.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Round table top single coil charger
- Soft-touch rubber coated single coil charger
- Micro USB-B power input and output socket
- Power consumption 5W–10W, input voltage 5V +/- 0.25V
- Maximum output current (via Micro USB-B ) 1.0A
- Maximum inductive charging current 1.0A
- Qi certified, CE marked
- EN 50121-3-2 railway apparatus and EN 62311 human exposure EMC compliant
- EN 61373 rail vehicle vibration tested
Technical Specifications
Input Voltage
5.25V
Output Voltage
-
Output Power
-
No. of Ports
-
SVHC
No SVHC (10-Jun-2022)
Input Current
-
Charging Current
1A
Input Connection Type
Micro USB-B
Charger Type
Round Table Top Single Coil Charger
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052