Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No15ET
Order Code1202330
Product RangeBS 88
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.100 |
| 10+ | €23.240 |
| 20+ | €22.410 |
Price for:Each
Minimum: 1
Multiple: 1
€25.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No15ET
Order Code1202330
Product RangeBS 88
Technical Datasheet
Product RangeBS 88
Fuse Current15A
Blow CharacteristicVery Fast Acting
Fuse Size Metric17.1mm x 77mm
Fuse Size Imperial0.67" x 3.03"
Voltage Rating VDC500V
Voltage Rating VAC690V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 15ET is a High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
- UL recognized
- Excellent cycling capability
- Excellent DC performance
- Low arc voltage and low energy let-through (I²t)
- Low watts loss
Applications
Safety, Power Management, Industrial
Technical Specifications
Product Range
BS 88
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
0.67" x 3.03"
Voltage Rating VAC
690V
Fuse Current
15A
Fuse Size Metric
17.1mm x 77mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039