Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No16LCT
Order Code1202310
Product RangeLCT
Technical Datasheet
54 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.340 |
5+ | €7.300 |
10+ | €6.920 |
20+ | €6.540 |
50+ | €6.160 |
Price for:Each
Minimum: 1
Multiple: 1
€8.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No16LCT
Order Code1202310
Product RangeLCT
Technical Datasheet
Product RangeLCT
Fuse Current16A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC150VDC
Voltage Rating VAC240VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 16LCT is a 16A/240VAC HRC High Speed Fuse with British BS-88 and bolted tag case. This LCT-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Designed for semiconductor protection.
- 2.5W Power loss
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
LCT
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240VAC
Fuse Current
16A
Voltage Rating VDC
150VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004