Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No65EET
Order Code1202337
Product RangeEET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.180 |
5+ | €32.250 |
10+ | €31.590 |
20+ | €30.960 |
Price for:Each
Minimum: 1
Multiple: 1
€35.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No65EET
Order Code1202337
Product RangeEET
Technical Datasheet
Product RangeEET
Fuse Current65A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC500VDC
Voltage Rating VAC690VAC
Product Overview
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
EET
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
690VAC
Fuse Current
65A
Voltage Rating VDC
500VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083