Print Page
Image is for illustrative purposes only. Please refer to product description.
1.561 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.400 |
25+ | €1.380 |
50+ | €1.350 |
100+ | €1.330 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC10G10
Order Code1701347
Technical Datasheet
Product Range-
Fuse Current10A
Voltage Rating VAC500VAC
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow Characteristic-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The C10G series from Bussmannn are class gG-gL cylindrical fuses for general purpose applications. These fuses have rated current rating range from 0.5A to 32A.
- Meets IEC 60269 standard
- Optional visible fuse indicator
- 10mm x 38mm fuse size
- Rated voltage of 500VAC and 400VAC
- 120KA breaking capacity
Applications
Industrial, Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
500VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
-
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for C10G10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007666