Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoC22M63
Order Code1701380
Product RangeClass aM
Technical Datasheet
30 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.960 |
5+ | €5.330 |
10+ | €5.220 |
20+ | €5.120 |
50+ | €5.010 |
Price for:Each
Minimum: 1
Multiple: 1
€5.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC22M63
Order Code1701380
Product RangeClass aM
Technical Datasheet
Product RangeClass aM
Fuse Current63A
Voltage Rating VAC690VAC
Voltage Rating VDC-
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Blow Characteristic-
Product Overview
The C22M63 is a 63A/690VAC class-aM European Cylindrical Fuse Link with ceramic body, silver-plated copper end caps and without indicator. This fuse link features compact design, tool free installation and low temperature rise. Compatible with Eaton's Bussmann-series modular CH22 fuse holders.
- 80kA Breaking capacity
Applications
Safety, Industrial
Technical Specifications
Product Range
Class aM
Voltage Rating VAC
690VAC
Fuse Size Metric
22mm x 58mm
Blow Characteristic
-
Fuse Current
63A
Voltage Rating VDC
-
Fuse Size Imperial
0.87" x 2.28"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06