Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSF-200
Order Code2520865
Product RangeCHSF Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €205.330 |
Price for:Each
Minimum: 1
Multiple: 1
€205.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSF-200
Order Code2520865
Product RangeCHSF Series
Technical Datasheet
Product RangeCHSF Series
Fuse Current200A
Blow Characteristic-
Fuse Size Metric25mm x 92mm
Fuse Size Imperial0.98" x 3.62"
Voltage Rating VDC500V
Voltage Rating VAC500V
Technical Specifications
Product Range
CHSF Series
Blow Characteristic
-
Fuse Size Imperial
0.98" x 3.62"
Voltage Rating VAC
500V
Fuse Current
200A
Fuse Size Metric
25mm x 92mm
Voltage Rating VDC
500V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
Product traceability