Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-20A14F
Order Code1701392
Product RangeFWP
Technical Datasheet
262 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.630 |
| 10+ | €10.770 |
| 100+ | €10.380 |
| 500+ | €10.020 |
| 1000+ | €9.690 |
| 2000+ | €9.500 |
Price for:Each
Minimum: 1
Multiple: 1
€11.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-20A14F
Order Code1701392
Product RangeFWP
Technical Datasheet
Product RangeFWP
Fuse Current20A
Blow CharacteristicFast Acting
Fuse Size Metric14mm x 51mm
Fuse Size Imperial9/16" x 2"
Voltage Rating VDC700V
Voltage Rating VAC700V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FWP-20A14F is a 20A ferrule style High Speed Fuse provides excellent cycling capability and DC performance. It is used with finger-safe holders/blocks.
- Low arc voltage and low energy let-through
- Low watts loss in a compact size
Applications
Industrial
Technical Specifications
Product Range
FWP
Blow Characteristic
Fast Acting
Fuse Size Imperial
9/16" x 2"
Voltage Rating VAC
700V
Fuse Current
20A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
700V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022861