Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-32A22F
Order Code1701414
Product RangeFWP
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.280 |
| 10+ | €21.550 |
| 20+ | €20.780 |
Price for:Each
Minimum: 1
Multiple: 1
€23.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-32A22F
Order Code1701414
Product RangeFWP
Technical Datasheet
Product RangeFWP
Fuse Current32A
Blow CharacteristicFast Acting
Fuse Size Metric22mm x 58mm
Fuse Size Imperial7/8" x 2-9/32"
Voltage Rating VDC500VDC
Voltage Rating VAC700VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Safety
Technical Specifications
Product Range
FWP
Blow Characteristic
Fast Acting
Fuse Size Imperial
7/8" x 2-9/32"
Voltage Rating VAC
700VAC
Fuse Current
32A
Fuse Size Metric
22mm x 58mm
Voltage Rating VDC
500VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04