Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-8
Order Code1615100
Product RangeLIMITRON KTK-R
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.680 |
5+ | €84.320 |
10+ | €80.870 |
20+ | €77.430 |
50+ | €73.980 |
Price for:Each
Minimum: 1
Multiple: 1
€90.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-8
Order Code1615100
Product RangeLIMITRON KTK-R
Technical Datasheet
Product RangeLIMITRON KTK-R
Fuse Current8A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KTK-R-8 is a current-limiting Fast-acting Fuse made of melamine body. This fuse provides 10X better current limitation to help prevent equipment damage caused by short-circuit events. It is ideal for critical industrial or commercial applications that have specific current limitation requirements.
Applications
Industrial, Commercial, Automation & Process Control
Technical Specifications
Product Range
LIMITRON KTK-R
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
8A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008