Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD20
Order Code1202360
Product RangeNITD
Technical Datasheet
143 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
5+ | €3.200 |
10+ | €3.090 |
20+ | €2.990 |
50+ | €2.880 |
Price for:Each
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD20
Order Code1202360
Product RangeNITD
Technical Datasheet
Product RangeNITD
Fuse Current20A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC550V
SVHCTo Be Advised
Product Overview
The NITD20A is a 20A/550VAC low voltage HRC Fuse with ceramic body, open ended slotted tag, offset bolted blades mounting and bolted tag case style. This NITD-series fuse complies with general purpose gG characteristics. Suitable for 556-361 fuse holder.
- 54.5mm Overall length
- 13.8mm Diameter
- A1 Size
- 80kA Breaking capacity
Applications
Safety, Industrial
Technical Specifications
Product Range
NITD
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
550V
Fuse Current
20A
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for NITD20
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014