Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNSD4
Order Code1202349
Product RangeNSD
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.060 |
| 10+ | €4.630 |
| 100+ | €4.500 |
| 500+ | €4.150 |
| 1000+ | €4.050 |
| 2000+ | €3.970 |
Price for:Each
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNSD4
Order Code1202349
Product RangeNSD
Technical Datasheet
Product RangeNSD
Fuse Current4A
HRC Fuse Case StyleBlade Tag
Voltage Rating VDC-
Voltage Rating VAC550VAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
NSD
HRC Fuse Case Style
Blade Tag
Voltage Rating VAC
550VAC
Fuse Current
4A
Voltage Rating VDC
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018