Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-10-R
Order Code1123114
Product RangeS505
Also Known AsBK-S505-10-R; BK1-S505-10-R
Technical Datasheet
21.321 In Stock
6.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.236 |
50+ | €0.225 |
100+ | €0.210 |
500+ | €0.195 |
Price for:Each
Minimum: 10
Multiple: 10
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-10-R
Order Code1123114
Product RangeS505
Also Known AsBK-S505-10-R; BK1-S505-10-R
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS505
Breaking Capacity Current AC1.5kA
Product Overview
The S505-10-R is a S500-series 10A 250VAC time-delay anti-surge Fuse with ceramic tube, silver-plated and nickel-plated brass endcaps, 19.05mm lead wire length and ratings above 6.3A have a 0.8mm diameter lead. Designed to UL/CSA 248-14.
- 72mV Maximum voltage drop
- 0.0061Ω Cold resistance
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
S505
Technical Docs (2)
Alternatives for S505-10-R
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001205