Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HTC-45M
Order Code3650463
Product RangeHTC Series
Also Known AsBK-BK-HTC-45M; BK1-BK-HTC-45M
Technical Datasheet
1.556 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.770 |
5+ | €5.390 |
10+ | €5.060 |
20+ | €4.660 |
50+ | €4.520 |
Price for:Each
Minimum: 1
Multiple: 1
€5.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HTC-45M
Order Code3650463
Product RangeHTC Series
Also Known AsBK-BK-HTC-45M; BK1-BK-HTC-45M
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeHTC Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Pin
Product Range
HTC Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268