Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDEO125
Order Code1615076
Product RangeDEO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.570 |
5+ | €21.600 |
10+ | €21.170 |
20+ | €20.740 |
Price for:Each
Minimum: 1
Multiple: 1
€25.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDEO125
Order Code1615076
Product RangeDEO
Technical Datasheet
Product RangeDEO
Fuse Current125A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC415VAC
Product Overview
The DEO series HRC Fuse Link with offset bolted tag.
- 125 to 200A Fuse current
Applications
Safety, Industrial
Technical Specifications
Product Range
DEO
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
415VAC
Fuse Current
125A
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14