Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0504-1040-R
Order Code4069278
Product RangeECSTA Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0504-1040-R
Order Code4069278
Product RangeECSTA Series
Technical Datasheet
Turns Ratio1:40
Inductance132µH
Primary Current7A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.6ohm
DC Resistance Primary3000µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeECSTA Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:40
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3000µohm
Transformer Terminals
J-Bend
SVHC
To Be Advised
Inductance
132µH
ET Constant
-
DC Resistance Secondary
1.6ohm
Transformer Mounting
Surface Mount
Product Range
ECSTA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01