Print Page
HS1225-3R8127-R
Lithium Ion Capacitor, 3.8 V, 120 F, 0.2 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1225-3R8127-R
Order Code3524135
Product RangeHS Series
Technical Datasheet
64 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.450 |
| 3+ | €11.380 |
| 5+ | €10.660 |
| 10+ | €9.820 |
| 20+ | €9.450 |
| 50+ | €9.260 |
Price for:Each
Minimum: 1
Multiple: 1
€12.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1225-3R8127-R
Order Code3524135
Product RangeHS Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance120F
ESR0.2ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 70°C
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter13mm
Product Length-
Product Height27mm
Product RangeHS Series
Product Width-
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
ESR
0.2ohm
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Length
-
Product Range
HS Series
Operating Temperature Min
-15°C
Qualification
-
Capacitance
120F
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Terminals
Radial Leaded
Product Diameter
13mm
Product Height
27mm
Product Width
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007675