Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL102D11MIB
Order Code4133305
Product RangeICL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.134 |
Price for:Each
Minimum: 1000
Multiple: 1000
€134.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL102D11MIB
Order Code4133305
Product RangeICL Series
Technical Datasheet
Product RangeICL Series
Disc Size11mm
Resistance (25°C)100ohm
Approvals-
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C1A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
ICL Series
Resistance (25°C)
100ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (10-Jun-2022)
Disc Size
11mm
Approvals
-
Maximum Steady State Current at 25°C
1A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029