Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-1R5-HV
Order Code4071570
Product RangeLD2-HV Series
Technical Datasheet
990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.234 |
50+ | €0.150 |
100+ | €0.139 |
250+ | €0.117 |
500+ | €0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-1R5-HV
Order Code4071570
Product RangeLD2-HV Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Product RangeLD2-HV Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
LD2-HV Series
DC Resistance Max
0.017ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
-
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001