PHVL-3R9H505-R
Supercapacitor, 5 F, 3.9 V, Through Hole, -10%, +30%, 5.3 mm, 5000 hours @ 85°C
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.600 |
| 3+ | €16.990 |
| 5+ | €15.920 |
| 10+ | €14.660 |
| 20+ | €14.110 |
| 50+ | €13.830 |
Product Information
Product Overview
PHVL cylindrical pack supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing electric double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. Also feature low ESR for high power density with environmentally friendly materials for a green power solution. Typical applications include pulse power, water and gas meters, battery assist for peak power (especially lithium thionyl), IoT sensors, long duration low power discharges (RTC, memory backup) and bridging or hold-up power.
- Horizontal configuration
- Low leakage current, low self discharge
- Large capacitance for high energy density
- Ultra-low ESR for high power density
- Same size, capacitance and configurations as Eaton’s PHV series supercapacitor
Technical Specifications
5F
Through Hole
5.3mm
Radial
0.07ohm
32.5mm
11mm
-40°C
-
3.9V
-10%, +30%
5000 hours @ 85°C
Through Hole
-
21.3mm
PHVL Series
65°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate