Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTN061033BL15
Order Code3755251
Product RangeSTN06xxxxBL15 Series
Technical Datasheet
8.630 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.372 |
10+ | €0.242 |
100+ | €0.0972 |
500+ | €0.0807 |
1000+ | €0.0719 |
5000+ | €0.0693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTN061033BL15
Order Code3755251
Product RangeSTN06xxxxBL15 Series
Technical Datasheet
Product RangeSTN06xxxxBL15 Series
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max16V
Diode Case StyleDFN0603
No. of Pins2Pins
Minimum Breakdown Voltage3.8V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation4W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
STN06xxxxBL15 Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DFN0603
Minimum Breakdown Voltage
3.8V
Peak Pulse Power Dissipation
4W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
16V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001