Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL3225-221-R
Order Code3438295
Product RangeWCL3225 Series
Technical Datasheet
1.864 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.211 |
50+ | €0.178 |
250+ | €0.125 |
500+ | €0.112 |
1000+ | €0.0986 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL3225-221-R
Order Code3438295
Product RangeWCL3225 Series
Technical Datasheet
Inductance220µH
DC Resistance Max16.5ohm
Self Resonant Frequency2.6MHz
DC Current Rating65mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeWCL3225 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.5mm
Product Width2.9mm
Product Height2.25mm
SVHCTo Be Advised
Technical Specifications
Inductance
220µH
Self Resonant Frequency
2.6MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
WCL3225 Series
Inductor Construction
Unshielded
Product Length
3.5mm
Product Height
2.25mm
DC Resistance Max
16.5ohm
DC Current Rating
65mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01