Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoSDQ12-100-R
Order Code1612103
Product RangeSDQ Series
Technical Datasheet
3.586 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.740 |
| 100+ | €1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€17.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSDQ12-100-R
Order Code1612103
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance, Parallel9.61µH
RMS Current, Parallel831mA
Saturation Current, Parallel981mA
DC Resistance Max, Parallel0.362ohm
Leakage Inductance-
Turns Ratio1:1
Product Length5.2mm
Product Width5.2mm
Product Height1.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
SDQ Series
RMS Current, Parallel
831mA
DC Resistance Max, Parallel
0.362ohm
Turns Ratio
1:1
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
9.61µH
Saturation Current, Parallel
981mA
Leakage Inductance
-
Product Length
5.2mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000226