Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP4B-220-R
Order Code2369148
Product RangeUNI-PAC UP4B Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP4B-220-R
Order Code2369148
Product RangeUNI-PAC UP4B Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.6A
Power Inductor Case22.1mm x 15mm x 7.87mm
Product RangeUNI-PAC UP4B Series
DC Resistance Max0.034ohm
Inductance Tolerance0
Product Length22.1mm
Product Width15mm
Product Height7.87mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
22.1mm x 15mm x 7.87mm
DC Resistance Max
0.034ohm
Product Length
22.1mm
Product Height
7.87mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7.6A
Product Range
UNI-PAC UP4B Series
Inductance Tolerance
0
Product Width
15mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005812