Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No7-T-65-4848PM-406
Order Code1867044
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €46.940 |
5+ | €45.760 |
10+ | €44.580 |
25+ | €42.240 |
50+ | €39.890 |
100+ | €37.550 |
250+ | €35.200 |
Price for:Each
Minimum: 1
Multiple: 1
€46.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No7-T-65-4848PM-406
Order Code1867044
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max130VAC
Time Min0s
Time Max99999.99h
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Range-
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0s
Panel Cutout Height
45mm
Product Range
-
Supply Voltage Max
130VAC
Time Max
99999.99h
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
Product traceability