Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDEL-SL7-AP120-M
Order Code2432425
Product RangeStacklight - SL Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDEL-SL7-AP120-M
Order Code2432425
Product RangeStacklight - SL Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesMultiple
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Product RangeStacklight - SL Series
Resonant Frequency2.7kHz
Current Consumption45mA
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Technical Specifications
Supply Voltage VAC
120V
Tones
Multiple
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
Resonant Frequency
2.7kHz
External Depth
-
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
Stacklight - SL Series
Current Consumption
45mA
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126553