Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-224-C0448
Order Code2501877
Product RangeE5 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €182.610 |
5+ | €178.050 |
10+ | €173.480 |
25+ | €164.360 |
50+ | €155.220 |
100+ | €146.080 |
Price for:Each
Minimum: 1
Multiple: 1
€182.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-224-C0448
Order Code2501877
Product RangeE5 Series
Technical Datasheet
Product RangeE5 Series
Timer FunctionsReset
Time Min-
Time Max-
No. of Timing Ranges-
No. of Digits8
Timer OutputSolid State
Supply Voltage Max260V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Technical Specifications
Product Range
E5 Series
Time Min
-
No. of Timing Ranges
-
Timer Output
Solid State
Current Rating Nom
-
Panel Cutout Height
22.2mm
Timer Functions
Reset
Time Max
-
No. of Digits
8
Supply Voltage Max
260V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076658