Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-I1-PG
Order Code2147535
Product RangeRMQ-Titan M22 Series
Technical Datasheet
132 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.620 |
| 5+ | €60.370 |
| 10+ | €55.770 |
Price for:Each
Minimum: 1
Multiple: 1
€65.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-I1-PG
Order Code2147535
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Enclosure Material-
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourGray
External Height - Metric85.6mm
External Width - Metric120mm
External Depth - Metric106.5mm
IP RatingIP66, IP67
NEMA RatingNEMA 4X, 13
External Height - Imperial4.19"
External Width - Imperial4.72"
External Depth - Imperial3.37"
Product RangeRMQ-Titan M22 Series
Technical Specifications
Enclosure Material
-
Cutout Diameter
22mm
External Height - Metric
85.6mm
External Depth - Metric
106.5mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
4.72"
Product Range
RMQ-Titan M22 Series
No. of Switch Holes
1Holes
Cover / Base Colour
Gray
External Width - Metric
120mm
IP Rating
IP66, IP67
External Height - Imperial
4.19"
External Depth - Imperial
3.37"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146059
Product traceability