Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
8 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.640 |
| 5+ | €99.410 |
Price for:Each
Minimum: 1
Multiple: 1
€104.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-IY1-PG
Order Code2147572
Technical Datasheet
Enclosure Material-
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourYellow
External Height - Metric56mm
External Width - Metric80mm
External Depth - Metric72mm
IP RatingIP66, IP67
NEMA RatingNEMA 4X, 13
External Height - Imperial2.21"
External Width - Imperial3.15"
External Depth - Imperial2.83"
Product Range-
Technical Specifications
Enclosure Material
-
Cutout Diameter
22mm
External Height - Metric
56mm
External Depth - Metric
72mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
3.15"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow
External Width - Metric
80mm
IP Rating
IP66, IP67
External Height - Imperial
2.21"
External Depth - Imperial
2.83"
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160574
Product traceability