Print Page
PTSLR12106V300
PPTC FUSE, 50A, 3A, 6VDC, 1210, 2S
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12106V300
Order Code4004060
Product RangePTSLR1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.871 |
25+ | €0.764 |
50+ | €0.656 |
100+ | €0.585 |
250+ | €0.529 |
500+ | €0.503 |
1000+ | €0.478 |
2500+ | €0.466 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR12106V300
Order Code4004060
Product RangePTSLR1210 Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangePTSLR1210 Series
Voltage Rating6VDC
Holding Current3A
Trip Current6A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
6A
Current Rating Max
50A
Operating Temperature Max
85°C
Product Range
PTSLR1210 Series
Holding Current
3A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability