Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €603.000 |
Product Information
Product Overview
The DC1 is the new compact variable frequency drive by Eaton. Its simple mounting and installation requirements, together with its basic parameter configuration, make this drive ideal for fans, pumps, and conveyor systems. A straightforward commissioning process makes the DC1 ideal for mass production applications in the field of machine building. A compact design and user-friendly interface make the DC1 the perfect match for machine building applications. All models come with a 7-digital display assembly and are available with an integrated EMC filter and an integrated braking transistor. Additionally, expansion modules that can be easily plugged in make it possible to expand the number of I/Os.
- Fast commissioning with 14 basic parameters
- High overload capability: 150 % for 60 sec., 175 % for 2 sec
- Ambient air temperature of 50°C without derating (IP20)
- Plug-in modules can be used to expand the number of relay I/Os
- Integrated CANopen and Modbus RTU
Technical Specifications
Variable Frequency Drive
1.5kW
4.1A
IP20
480VAC
No SVHC (17-Dec-2015)
Induction / Asynchronous Motors
Three Phase
50Hz / 60Hz
380VAC
PowerXL DC1
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate