Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-10 24VAC
Order Code239460
Product RangeDILEM
Technical Datasheet
11 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.730 |
5+ | €43.840 |
10+ | €42.940 |
Price for:Each
Minimum: 1
Multiple: 1
€44.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-10 24VAC
Order Code239460
Product RangeDILEM
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage400V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC122A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC39A
Product RangeDILEM
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DILEM-10 24VAC from Eaton Moeller is a three pole mini contactor with normally open (N/O) contacts. DIL E mini contactors are compact, economic and environmentally friendly solution where control of small motors or loads is required. They have higher degree of climatic proofing and large ambient temperature range.
- AC-1, AC-3 and AC-4 utilization category
- Actuating voltage of 24V at 50Hz
- Rated operational current of 9A (AC-3) and 6.6A (AC-4) at 380V to 400V
- Rated operational voltage of 690VAC
- Motor rating of 4KW (AC-3) and 3KW (AC-4) at 380V to 400V
- 3 pole conventional free air thermal current of 16A at 50Hz/60Hz (AC-1, enclosed)
- Approved by IEC/EN 60947-4-1, UL 508, CSA-C22.2, CE and VDE 0660 standards
- Ambient temperature range from -25°C to 50°C (open) and -25°C to 40°C (enclosed)
- IP20 degree of protection
- Breaking capacity of 90A at 380V to 400V
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
400V
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILEM
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18