Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILER-22(230V50HZ,240V60HZ)
Order Code1109994
Product RangeDILER
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.920 |
5+ | €43.040 |
10+ | €42.160 |
Price for:Each
Minimum: 1
Multiple: 1
€43.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILER-22(230V50HZ,240V60HZ)
Order Code1109994
Product RangeDILER
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage600VAC
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeDILER
Product Overview
DILER-22(230V50HZ,240V60HZ) is a 2NO/2NC contactor relay. It is certified by CSA-C22.2 No. 14-05, UL 508, EN 60947-5-1, CSA file no.: 012528, IEC/EN 60947-4-1, VDE 0660, CSA class no.: 3211-03, UL file no.: E29184, IEC/EN 60947, UL category control no.: NKCR, CSA, UL.
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- IP20 degree of protection, 10,000,000 operations (DC operated) mechanical life
- DIN-rail/screw mounting method, 9000 operations/h operating frequency
- 6000VAC rated impulse withstand voltage
- Terminal capacity (flexible with ferrule) is 1 x (0.75 - 1.5)mm² 2 x (0.75 - 1.5)mm²
- Terminal capacity (solid) is 1 x (0.75 - 2.5)mm², 2 x (0.75 - 2.5)mm²
- 230VAC minimum rated control supply voltage at AC, 50Hz
- 10A rated operation current, short-circuit protection
- Ambient temperature range from -25°C to 50°C
- Product dimension (L x W x H) is 51.816mm x 57.912mm x 44.958mm
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILER
Relay Mounting
DIN Rail, Panel
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2