Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM115(RAC240)
Order Code1459196
Product RangeDILM
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €567.900 |
Price for:Each
Minimum: 1
Multiple: 1
€567.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM115(RAC240)
Order Code1459196
Product RangeDILM
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC355kW
Switching Current AC1142A
Coil Voltage VAC Nom230VAC
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3115A
Product RangeDILM
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DILM115(RAC240) is a 3-pole Auxiliary Contactor with spring loaded terminals and control circuit terminals.
- Spring Loaded Terminals
- 3PST-NO Contact Configuration
- Damp Heat Constant Climate Proofing
- Finger and Back-of-hand Proof Protection
- Control Circuit Terminals
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
142A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
55kW
Coil Voltage VAC Nom
230VAC
Switching Power AC1
-
Switching Current AC3
115A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2